Duct cover for cable management, constructed from durable polyvinyl chloride (PVC). Features a grey color and a 6-foot length. Offers a 1.75-inch width and 0.35-inch height, with a 44.5mm depth. Rated UL94 V-0 for flammability.
Panduit C1.5LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 44.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Package Quantity | 1 |
| Series | PANDUCT® Type C |
| Weight | 10.000033oz |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C1.5LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.