Panduit C1.5LG6N technical specifications.
| Color | Grey |
| Height | 8.9mm |
| Length | 1.83m |
| Reach SVHC Compliant | No |
| Series | C |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C1.5LG6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.