Panduit C1.5WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 44.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type C |
| Weight | 9.360001oz |
| Width | 1.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit C1.5WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.