Panduit C100WH2 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 99.6mm |
| Length | 2000mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | PANDUCT® Type C |
| Weight | 1.266lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100WH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.