Panduit C100X025KBT technical specifications.
| Body Material | Polyimide |
| Color | White |
| Height | 6.3mm |
| Material | Polyimide |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 1.3lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X025KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.