Panduit C100X025YJD technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit C100X025YJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.