Panduit C100X025YLC technical specifications.
| Color | Yellow |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PanTher™, P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X025YLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.