Panduit C100X050A8T technical specifications.
| Color | Yellow |
| Height | 12.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Weight | 8.200001oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050A8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.