Panduit C100X050AAL technical specifications.
| Color | Silver |
| Height | 12.7mm |
| Material | Polyester |
| Package Quantity | 10000 |
| Reach SVHC Compliant | No |
| Weight | 3lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050AAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.