Panduit C100X050AAT technical specifications.
| Color | Silver |
| Material | Polyester |
| Package Quantity | 10000 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.