Panduit C100X050CBT technical specifications.
| Body Material | Vinyl |
| Color | White |
| Material | Vinyl |
| Package Quantity | 10000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050CBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.