Panduit C100X050YJC technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | PanTher™, P1™ |
| Weight | 5oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050YJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.