Panduit C100X050YMC technical specifications.
| Color | Silver |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PanTher™, P1™ |
| Weight | 5.76oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050YMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.