Panduit C100X050YMT technical specifications.
| Body Material | PET, Polyester |
| Color | Silver |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Weight | 1.788lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050YMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.