Panduit C100X075YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X075YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.