Panduit C120X150A8T-22 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Weight | 1.15lb |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C120X150A8T-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.