Panduit C125X025KBT technical specifications.
| Material | Polyamide |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Weight | 2lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C125X025KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.