Panduit C125X025KCT technical specifications.
| Color | Tan |
| Material | Polyimide |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C125X025KCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.