Panduit C125X030FJJ technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Length | 31.8mm |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 7.6mm |
| Weight | 1lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C125X030FJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.