Panduit C125X030YPT technical specifications.
| Body Material | PET, Polyester |
| Material | Polyester |
| Package Quantity | 2500 |
| Weight | 12.000001oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C125X030YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.