Panduit C138X019YPT technical specifications.
| Package/Case | Module |
| Material | Polyester |
| Package Quantity | 2500 |
| Weight | 6.6oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C138X019YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
