Panduit C150X025KBT technical specifications.
| Body Material | Polyimide |
| Color | White |
| Material | Polyamide, Polyimide |
| Mount | Adhesive |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C150X025KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.