Panduit C150X030Y1T technical specifications.
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -23°C |
| Mount | Adhesive |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C150X030Y1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.