Panduit C150X050YJT technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C150X050YJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.