Panduit C150X075YJD technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 5000 |
| Weight | 2.225lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C150X075YJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.