Panduit C150X075YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 38.1mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Size | 19.05mm |
| Weight | 12.000001oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C150X075YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.