Panduit C160X020YJT technical specifications.
| Body Material | Polyester |
| Color | White |
| Height | 5.1mm |
| Material | Polyester |
| Mount | External |
| Package Quantity | 10000 |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C160X020YJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.