Panduit C180X180AWT-30 technical specifications.
| Color | Red |
| Height | 45.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Weight | 1.763lb |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C180X180AWT-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.