Panduit C188X030FJC technical specifications.
| Color | White |
| Material | Polyolefin |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 5oz |
| Width | 1.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C188X030FJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.