Panduit C188X030FJJ technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Material | Polyolefin |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C188X030FJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.