Panduit C188X030YPT technical specifications.
| Body Material | PET, Polyester |
| Material | Polyester |
| Package Quantity | 2500 |
| Weight | 7.5lb |
| Width | 1.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C188X030YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.