Panduit C195X040Y1C technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Mount | Adhesive |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 4.72oz |
| Width | 1.95inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C195X040Y1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.