Panduit C195X040Y1J technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit C195X040Y1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
