Panduit C1IB6 technical specifications.
| Body Material | Polyvinyl |
| Color | Blue |
| Height | 0.35inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PANDUCT® Type C |
| Weight | 7.2192oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C1IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
