
Duct cover for cable management, measuring 1.25 inches wide, 0.35 inches high, and 6 feet in length. Constructed from PVC, Polyvinyl, Lead, and Polyvinylchloride, this accessory offers a UL94 V-0 flammability rating. The grey finish provides a clean aesthetic for organized wiring solutions.
Panduit C1LG6 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type C |
| Weight | 7.2192oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C1LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
