Panduit C2.5LG6 technical specifications.
| Color | Grey |
| Depth | 69.6mm |
| Height | 0.35inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type C |
| Weight | 12.480001oz |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C2.5LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
