Panduit C200X050YJT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 12.7mm |
| Material | Polyester |
| Mount | External |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.5lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X050YJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.