Panduit C200X100AAL technical specifications.
| Height | 25.4mm |
| Material | Polyester |
| Mount | External |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100AAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.