Panduit C200X100AMT technical specifications.
| Body Material | PET, Polyester |
| Package/Case | SIL |
| Color | Silver |
| Height | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Weight | 1.1lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.