Panduit C200X100YK technical specifications.
| Color | Clear |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -46°C |
| Mount | Panel |
| Package Quantity | 500 |
| Weight | 8.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100YK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.