Panduit C200X100YLJ technical specifications.
| Color | Yellow |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100YLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.