Panduit C200X100YML technical specifications.
| Color | Silver |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.