Panduit C200X100YPC technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 50.8mm |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PanTher™, P1™ |
| Weight | 4.72oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100YPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.