Panduit C200X100YPT technical specifications.
| Material | Polyester |
| Package Quantity | 2500 |
| Weight | 1.75lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.