Panduit C200X400A51 technical specifications.
| Color | Black, White, Orange |
| Height | 2inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X400A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.