Panduit C275X125AAL technical specifications.
| Color | Silver |
| Height | 31.8mm |
| Material | Polyester |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C275X125AAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.