Panduit C275X125Y0T technical specifications.
| Material | Polyester |
| Mount | Rack |
| Package Quantity | 2500 |
| Weight | 3.25lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C275X125Y0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.