Panduit C2DG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 57.2mm |
| Length | 1828.8mm |
| Series | PANDUCT® Type C |
| RoHS | Compliant |
Download the complete datasheet for Panduit C2DG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.