
Duct cover for cable management, constructed from durable polyvinyl chloride (PVC) and polyvinyl. Features a light grey color and a 6-foot length. Designed with a 2.25-inch width and 0.35-inch height, offering a 57.2mm depth. Exhibits a UL94 V-0 flammability rating for enhanced safety.
Panduit C2LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 57.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Package Quantity | 6 |
| Series | PANDUCT® Type C |
| Weight | 12.079681oz |
| Width | 2.25inch |
| Accessory Type | Cover - Wire Duct, Snap In |
| For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
| RoHS | Compliant |
| Lead(pb) In Terminals | No |
| Reach Svhc | No |
Download the complete datasheet for Panduit C2LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
