Panduit C315X030FJC technical specifications.
| Color | White |
| Material | Polyolefin |
| Package Quantity | 1 |
| Weight | 4.72oz |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C315X030FJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.